


H2061-01 | |
|---|---|
DigiKey Part Number | 952-2823-ND |
Manufacturer | |
Manufacturer Product Number | H2061-01 |
Description | TERM TURRET SINGLE L=3.18MM TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.125" (3.18mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | H2061-01 Models |
Category | Termination Swage |
Manufacturer Harwin Inc. | Flange Diameter 0.156" ~ 0.161" (3.96mm ~ 4.09mm) |
Packaging Bulk | Diameter - Turret Head 0.089" ~ 0.094" (2.26mm ~ 2.39mm) |
Part Status Active | Staking Side OD 0.059" ~ 0.063" (1.50mm ~ 1.59mm) |
Terminal Type Single End | Mounting Hole Diameter 0.063" ~ 0.066" (1.60mm ~ 1.68mm) |
Number of Turrets Single | Board Thickness 0.063" (1.60mm) |
Length - Above Board 0.125" (3.18mm) | Contact Material Brass Alloy |
Length - Below Flange 0.094" ~ 0.099" (2.39mm ~ 2.51mm) | Contact Finish Tin |
Length - Overall 0.219" (5.56mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 9,09640 Kč | 227,41 Kč |
| 50 | 8,66380 Kč | 433,19 Kč |
| 100 | 8,24800 Kč | 824,80 Kč |
| 250 | 7,73148 Kč | 1 932,87 Kč |
| 500 | 7,36190 Kč | 3 680,95 Kč |
| 1 000 | 7,01018 Kč | 7 010,18 Kč |
| 3 000 | 6,48705 Kč | 19 461,15 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

