har-modular®: Custom PCB Connectors from Off-the-Shelf Components

HARTING's har-modular series offer customization options without lengthy lead times or development costs

Image of HARTING'S har-modular®: Custom PCB Connectors from Off-the-Shelf Components HARTING's har-modular series offers a unique solution for the connection of PCBs. A modular concept based on the time-tested and reliable DIN 41 612 connector family allows users to develop custom connectors from off-the-shelf components. This way, customization is achieved without the typical barriers of long lead times and development costs. The HARTING har-modular is now UL approved.

HARTING’s innovative har-modular series took gold in the Machines and Components category in the 2021 IDEA! Awards presented by Machine Design and Hydraulics & Pneumatics. Winners are selected by engineers worldwide who vote on the product innovations released in the previous year that they felt best fulfilled the promise of greater operational effectiveness.

Features
  • Power and signal modules
  • Individual modules are easy to assemble and are locked together with a fixing rail
  • Angled and straight males, straight females
  • Current rating: up to 40 A
  • 50 Ω and 75 Ω contacts
  • Guide pins
  • Designed for through-hole reflow soldering
  • CTI > 600 higher voltages up to 1,000 V
  • Mating cycles: 500
  • Temp rating: -55°C to +125°C
  • Isolation body: polyamide (PA)
  • Certifications: Tested acc. to IEC 60603-2
Applications
  • Drives
  • Controllers
  • Power supplies
  • Embedded systems
  • HMI
  • Passenger information
  • Medical devices
Updated: 2022-02-03

Headers, Male Pins

ImageManufacturer Part NumberDescriptionNumber of PositionsNumber of RowsRow Spacing - MatingAvailable QuantityPriceView Details
4 POSITION 6A STRAIGHT MALE025390412014 POSITION 6A STRAIGHT MALE420.200" (5.08mm)0 - Immediate$38.31View Details
4 POSITION 6A ANGLED MALE025190412014 POSITION 6A ANGLED MALE420.200" (5.08mm)0 - Immediate$47.88View Details
4 POSITION 6A STRAIGHT MALE025390412024 POSITION 6A STRAIGHT MALE420.200" (5.08mm)0 - Immediate$44.74View Details
4 POSITION 6A ANGLED MALE025190412024 POSITION 6A ANGLED MALE420.200" (5.08mm)13 - Immediate$57.74View Details
9 POSITION 2A STRAIGHT MALE025390911019 POSITION 2A STRAIGHT MALE930.100" (2.54mm)0 - Immediate$61.52View Details
9 POSITION 2A ANGLED MALE025190911019 POSITION 2A ANGLED MALE930.100" (2.54mm)0 - Immediate$62.57View Details
9 POSITION 2A STRAIGHT MALE025390911039 POSITION 2A STRAIGHT MALE930.100" (2.54mm)0 - Immediate$53.61View Details
9 POSITION 2A STRAIGHT MALE025390911029 POSITION 2A STRAIGHT MALE930.100" (2.54mm)90 - Immediate$66.35View Details
9 POSITION 2 A ANGLED MALE025190911039 POSITION 2 A ANGLED MALE930.100" (2.54mm)0 - Immediate$53.30View Details
9 POSITION 2A ANGLED MALE025190911029 POSITION 2A ANGLED MALE930.100" (2.54mm)15 - Immediate$67.19View Details
3POSITION 15A ANGLED MALE025190313013POSITION 15A ANGLED MALE31-451 - Immediate$81.47View Details
3 POSITION 15A STRAIGHT MALE025390313013 POSITION 15A STRAIGHT MALE31-7 - Immediate$109.82View Details

Header, Female Sockets

ImageManufacturer Part NumberDescriptionPitch - MatingAvailable QuantityPriceView Details
9 POSITION 2A STRAIGHT FEMALE025290911019 POSITION 2A STRAIGHT FEMALE0.100" (2.54mm)20 - Immediate$58.79View Details
4 POSITION 6A STRAIGHT FEMALE025290412014 POSITION 6A STRAIGHT FEMALE0.200" (5.08mm)10 - Immediate$58.79View Details
3 POSITION 15A STRAIGHT FEMALE025290313013 POSITION 15A STRAIGHT FEMALE0.200" (5.08mm)44 - Immediate$72.23View Details

Accessories

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsFeaturesAvailable QuantityPriceView Details
FIXING RAIL 20.22MM LONG02095001004FIXING RAIL 20.22MM LONGHar-Modular Series-0 - Immediate$24.57View Details
FIXING RAIL 35.46MM LONG02095001007FIXING RAIL 35.46MM LONGHar-Modular Series-0 - Immediate$17.42View Details
FIXING RAIL 30.38MM LONG02095001006FIXING RAIL 30.38MM LONGHar-Modular Series-165 - Immediate$24.57View Details
STR GUIDE PIN PLASTIC FEMALE02529000001STR GUIDE PIN PLASTIC FEMALEHar-Modular Series-0 - Immediate$24.57View Details
FIXING RAIL 25.30MM LONG02095001005FIXING RAIL 25.30MM LONGHar-Modular Series-300 - Immediate$23.73View Details
FIXING RAIL 40.54MM LONG02095001008FIXING RAIL 40.54MM LONGHar-Modular Series-0 - Immediate$17.42View Details
FIXING RAIL 55.78MM LONG02095001011FIXING RAIL 55.78MM LONGHar-Modular Series-0 - Immediate$18.15View Details
FIXING RAIL 45.62MM LONG02095001009FIXING RAIL 45.62MM LONGHar-Modular Series-210 - Immediate$25.20View Details
FIXING RAIL 50.70MM LONG02095001010FIXING RAIL 50.70MM LONGHar-Modular Series-0 - Immediate$25.20View Details
STR FEMALE FOR SPECIAL CONTACTS02529010451STR FEMALE FOR SPECIAL CONTACTSHar-Modular Series-27 - Immediate$25.62View Details
FIXING RAIL 76.10MM LONG02095001015FIXING RAIL 76.10MM LONGHar-Modular Series-0 - Immediate$19.62View Details
FIXING RAIL 71.02MM LONG02095001014FIXING RAIL 71.02MM LONGHar-Modular Series-0 - Immediate$18.15View Details
FIXING RAIL 60.86MM LONG02095001012FIXING RAIL 60.86MM LONGHar-Modular Series-214 - Immediate$26.25View Details
FIXING RAIL 81.18MM LONG02095001016FIXING RAIL 81.18MM LONGHar-Modular Series-0 - Immediate$18.87View Details
STR FEMALE FOR SPECIAL CONTACTS02529010401STR FEMALE FOR SPECIAL CONTACTSHar-Modular Series-91 - Immediate$25.62View Details
FIXING RAIL 65.94MM LONG02095001013FIXING RAIL 65.94MM LONGHar-Modular Series-0 - Immediate$18.15View Details
FIXING RAIL 86.26MM LONG02095001017FIXING RAIL 86.26MM LONGHar-Modular Series-0 - Immediate$18.87View Details
FIXING RAIL 96.42MM LONG02095001019FIXING RAIL 96.42MM LONGHar-Modular Series-0 - Immediate$19.23View Details
FIXING RAIL 91.34MM LONG02095001018FIXING RAIL 91.34MM LONGHar-Modular Series-0 - Immediate$18.87View Details
FIXING RAIL 101.50MM LONG02095001020FIXING RAIL 101.50MM LONGHar-Modular Series-63 - Immediate$27.72View Details
Published: 2021-04-19