Connector Fixing Rail For Har-Modular Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Fixing Rail For Har-Modular Series
Harting har-modular®: Custom PCB Connectors from Off-the-Shelf Components | Datasheet Preview

02095001012

DigiKey Part Number
1195-02095001012-ND
Manufacturer
Manufacturer Product Number
02095001012
Description
FIXING RAIL 60.86MM LONG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Fixing Rail For Har-Modular Series
Datasheet
 Datasheet
EDA/CAD Models
02095001012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Fixing Rail
Manufacturer
HARTING
Number of Positions
9
Series
For Use With/Related Products
Har-Modular Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1022,21600 Kč222,16 Kč
2520,81320 Kč520,33 Kč
5019,81800 Kč990,90 Kč
10018,87300 Kč1 887,30 Kč
30017,46333 Kč5 239,00 Kč
50016,84460 Kč8 422,30 Kč
1 00016,04037 Kč16 040,37 Kč
2 50015,03625 Kč37 590,62 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč