


02539041202 | |
|---|---|
DigiKey Part Number | 1195-02539041202-ND |
Manufacturer | |
Manufacturer Product Number | 02539041202 |
Description | 4 POSITION 6A STRAIGHT MALE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 02539041202 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.189" (4.80mm) |
Packaging Bulk | Insulation Height 0.494" (12.55mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 6A |
Shrouding Shrouded - 2 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 44,73600 Kč | 894,72 Kč |
| Unit Price without VAT: | 44,73600 Kč |
|---|---|
| Unit Price with VAT: | 54,13056 Kč |

