


02529031301 | |
|---|---|
DigiKey Part Number | 1195-02529031301-ND |
Manufacturer | |
Manufacturer Product Number | 02529031301 |
Description | 3 POSITION 15A STRAIGHT FEMALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.200" (5.08mm) Through Hole Silver |
Datasheet | Datasheet |
EDA/CAD Models | 02529031301 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.455" (11.56mm) |
Connector Type | Contact Length - Post 0.161" (4.09mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 15A |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Contact Shape Rectangular |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 61,41900 Kč | 614,19 Kč |
| 30 | 56,84167 Kč | 1 705,25 Kč |
| 50 | 54,82580 Kč | 2 741,29 Kč |
| 100 | 52,20730 Kč | 5 220,73 Kč |
| 250 | 48,93708 Kč | 12 234,27 Kč |
| 500 | 46,60128 Kč | 23 300,64 Kč |
| 1 000 | 44,37801 Kč | 44 378,01 Kč |
| 2 500 | 41,60199 Kč | 104 004,98 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |



