Connector Header Through Hole 3 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.200" (5.08mm)
Harting har-modular®: Custom PCB Connectors from Off-the-Shelf Components | Datasheet Preview

02539031301

DigiKey Part Number
1195-02539031301-ND
Manufacturer
Manufacturer Product Number
02539031301
Description
3 POSITION 15A STRAIGHT MALE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
02539031301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Post
0.189" (4.80mm)
Packaging
Tube
Insulation Height
0.494" (12.55mm)
Part Status
Active
Contact Shape
Rectangular
Connector Type
Contact Finish - Mating
Silver
Contact Type
Male Blade
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-55°C ~ 125°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
15A
Shrouding
Shrouded - 2 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1109,82000 Kč109,82 Kč
1093,33600 Kč933,36 Kč
3086,37167 Kč2 591,15 Kč
5083,31160 Kč4 165,58 Kč
10079,33460 Kč7 933,46 Kč
25074,36652 Kč18 591,63 Kč
50070,81870 Kč35 409,35 Kč
1 00067,44096 Kč67 440,96 Kč
2 50063,22355 Kč158 058,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,82000 Kč
Unit Price with VAT:132,88220 Kč