
02549031301 | |
|---|---|
DigiKey Part Number | 1195-02549031301-ND |
Manufacturer | |
Manufacturer Product Number | 02549031301 |
Description | HAR-MODULAR H3 MODULE FEMALE FAS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp Silver |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Blade Socket | Contact Finish Silver |
Number of Positions 3 | Color Black |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,76000 Kč | 171,76 Kč |
| 20 | 110,44950 Kč | 2 208,99 Kč |
| 40 | 101,02150 Kč | 4 040,86 Kč |
| 60 | 96,30733 Kč | 5 778,44 Kč |
| 100 | 91,13340 Kč | 9 113,34 Kč |
| 260 | 83,46381 Kč | 21 700,59 Kč |
| 500 | 79,47450 Kč | 39 737,25 Kč |
| 1 000 | 76,14085 Kč | 76 140,85 Kč |
| Unit Price without VAT: | 171,76000 Kč |
|---|---|
| Unit Price with VAT: | 207,82960 Kč |



