


02529010451 | |
|---|---|
DigiKey Part Number | 1195-02529010451-ND |
Manufacturer | |
Manufacturer Product Number | 02529010451 |
Description | STR FEMALE FOR SPECIAL CONTACTS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector M1-Module For Har-Modular Series |
Datasheet | Datasheet |
EDA/CAD Models | 02529010451 Models |
Category | Accessory Type M1-Module |
Manufacturer HARTING | Number of Positions 1 |
Series | For Use With/Related Products Har-Modular Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 20 | 20,73550 Kč | 414,71 Kč |
| 40 | 19,74850 Kč | 789,94 Kč |
| 60 | 19,18867 Kč | 1 151,32 Kč |
| 100 | 18,50970 Kč | 1 850,97 Kč |
| 260 | 17,30154 Kč | 4 498,40 Kč |
| 500 | 16,52080 Kč | 8 260,40 Kč |
| 1 000 | 15,73191 Kč | 15 731,91 Kč |
| 2 500 | 14,74706 Kč | 36 867,65 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |




