Connector M1-Module For Har-Modular Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector M1-Module For Har-Modular Series
Harting har-modular®: Custom PCB Connectors from Off-the-Shelf Components | Datasheet Preview

02519010401

DigiKey Part Number
1195-02519010401-ND
Manufacturer
Manufacturer Product Number
02519010401
Description
ANGLED MALE FOR SPECIAL CONTACTS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector M1-Module For Har-Modular Series
Datasheet
 Datasheet
EDA/CAD Models
02519010401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
M1-Module
Series
Number of Positions
1
Packaging
Bulk
For Use With/Related Products
Har-Modular Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
2025,63850 Kč512,77 Kč
4024,41025 Kč976,41 Kč
6023,72067 Kč1 423,24 Kč
10022,87940 Kč2 287,94 Kč
26021,38565 Kč5 560,27 Kč
50020,42056 Kč10 210,28 Kč
1 00019,44562 Kč19 445,62 Kč
2 50018,22870 Kč45 571,75 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč