



0903270308 | |
|---|---|
DigiKey Part Number | WM19222-ND |
Manufacturer | |
Manufacturer Product Number | 0903270308 |
Description | CONN RCPT 8POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903270308 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Bulk | Wire Gauge 26-28 AWG |
Part Status Active | Features Feed Through |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 78.7µin (2.00µm) |
Number of Positions 8 | Color White |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 25 | 8,79400 Kč | 219,85 Kč |
| 50 | 8,36980 Kč | 418,49 Kč |
| 100 | 7,97080 Kč | 797,08 Kč |
| 250 | 7,47024 Kč | 1 867,56 Kč |
| 500 | 7,11286 Kč | 3 556,43 Kč |
| 1 000 | 6,77311 Kč | 6 773,11 Kč |
| 2 500 | 6,34887 Kč | 15 872,17 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



















