



0903270304 | |
|---|---|
DigiKey Part Number | WM19220-ND |
Manufacturer | |
Manufacturer Product Number | 0903270304 |
Description | CONN RCPT 4POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903270304 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Bulk | Wire Gauge 26-28 AWG |
Part Status Active | Features Feed Through |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 78.7µin (2.00µm) |
Number of Positions 4 | Color White |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,88800 Kč | 147,20 Kč |
| 50 | 5,60640 Kč | 280,32 Kč |
| 100 | 5,33560 Kč | 533,56 Kč |
| 250 | 5,00172 Kč | 1 250,43 Kč |
| 500 | 4,76234 Kč | 2 381,17 Kč |
| 1 500 | 4,40678 Kč | 6 610,17 Kč |
| 3 000 | 4,19631 Kč | 12 588,93 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |















