
0908143804 | |
|---|---|
DigiKey Part Number | WM19284-ND |
Manufacturer | |
Manufacturer Product Number | 0908143804 |
Description | CONN HEADER SMD 4POS 1.27MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908143804 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.085" (2.15mm) |
Series | Insulation Height 0.161" (4.10mm) |
Packaging Tube | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Palladium-Nickel |
Connector Type | Contact Finish Thickness - Mating 24.0µin (0.61µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Cartridge Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 2 Wall | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,96400 Kč | 219,64 Kč |
| 100 | 18,66720 Kč | 1 866,72 Kč |
| 500 | 16,66192 Kč | 8 330,96 Kč |
| 1 000 | 15,86630 Kč | 15 866,30 Kč |
| 5 000 | 14,16361 Kč | 70 818,05 Kč |
| 10 000 | 13,48815 Kč | 134 881,50 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |













