Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG
2002-1811/1000-836
2002-1811/1000-836

2002-1811/1000-836

DigiKey Part Number
2946-2002-1811/1000-836-ND
Manufacturer
Manufacturer Product Number
2002-1811/1000-836
Description
4-CONDUCTOR FUSE TERMINAL BLOCK;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-1811/1000-836 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
6.3 A
Voltage - IEC
250V
Current - UL
10 A
Voltage - UL
250V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
LED
Color
Gray
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1734,51000 Kč734,51 Kč
10530,43000 Kč5 304,30 Kč
25477,46920 Kč11 936,73 Kč
50446,32920 Kč22 316,46 Kč
100421,59570 Kč42 159,57 Kč
250396,84204 Kč99 210,51 Kč
500382,86368 Kč191 431,84 Kč
Manufacturers Standard Package
Unit Price without VAT:734,51000 Kč
Unit Price with VAT:888,75710 Kč