



2002-1811/1000-541 | |
|---|---|
DigiKey Part Number | 2946-2002-1811/1000-541-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1811/1000-541 |
Description | 4-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1811/1000-541 Models |
Category | Voltage - IEC 250V |
Manufacturer WAGO Corporation | Current - UL 6.3 A |
Series | Voltage - UL 30V |
Packaging Bulk | Wire Gauge or Range - AWG 12-18 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.75-4mm² |
Type Disconnect | Features LED Indicator |
Disconnect Type Fuse | Color Gray |
Number of Positions 4 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.2mm | Stripping Length 10mm ~ 12mm |
Termination Style Push In, Spring | Base Product Number |
Current - IEC 6.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,51000 Kč | 734,51 Kč |
| 10 | 530,40900 Kč | 5 304,09 Kč |
| 25 | 477,46920 Kč | 11 936,73 Kč |
| 50 | 446,32920 Kč | 22 316,46 Kč |
| 100 | 421,59360 Kč | 42 159,36 Kč |
| 250 | 396,84120 Kč | 99 210,30 Kč |
| 500 | 382,86284 Kč | 191 431,42 Kč |
| Unit Price without VAT: | 734,51000 Kč |
|---|---|
| Unit Price with VAT: | 888,75710 Kč |


