
NBN5-11K8-N-V8 | |
|---|---|
DigiKey Part Number | 2046-NBN5-11K8-N-V8-ND |
Manufacturer | |
Manufacturer Product Number | NBN5-11K8-N-V8 |
Description | INDUCTIVE NAMUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Material - Body Polyamide (PA) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 15V |
Packaging Box | Termination Style PC Pin |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator No Indicator |
Output Type NAMUR-NC, 2-Wire | Package / Case Radial, Can, Vertical |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 280,65000 Kč | 4 280,65 Kč |
| Unit Price without VAT: | 4 280,65000 Kč |
|---|---|
| Unit Price with VAT: | 5 179,58650 Kč |


