
Category | Part Status Active |
Manufacturer Molex | Kit Type Rectangular - Free Hanging, Header |
Series | Values 40 pcs - Assorted 4, 6, 8, 10, 12 position |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,70000 Kč | 599,70 Kč |
| 10 | 520,89700 Kč | 5 208,97 Kč |
| Unit Price without VAT: | 599,70000 Kč |
|---|---|
| Unit Price with VAT: | 725,63700 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 0903270310 | CONN RCPT 10POS IDC 26-28AWG TIN | 4 |
| 0903270308 | CONN RCPT 8POS IDC 26-28AWG TIN | 4 |
| 0908140808 | CONN HEADER SMD 8POS 1.27MM | 2 |
| 0903270312 | CONN RCPT 12POS IDC 26-28AWG TIN | 4 |
| 0903270306 | CONN RCPT 6POS IDC 26-28AWG TIN | 4 |

