



0903270312 | |
|---|---|
DigiKey Part Number | WM19224-ND |
Manufacturer | |
Manufacturer Product Number | 0903270312 |
Description | CONN RCPT 12POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903270312 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Bulk | Wire Gauge 26-28 AWG |
Part Status Active | Features Feed Through |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 78.7µin (2.00µm) |
Number of Positions 12 | Color White |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,69360 Kč | 192,34 Kč |
| 50 | 7,32420 Kč | 366,21 Kč |
| 100 | 6,97340 Kč | 697,34 Kč |
| 250 | 6,53624 Kč | 1 634,06 Kč |
| 500 | 6,22422 Kč | 3 112,11 Kč |
| 1 500 | 5,75947 Kč | 8 639,20 Kč |
| 3 000 | 5,48440 Kč | 16 453,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |















