Connector Header Through Hole 12 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0903253012

DigiKey Part Number
900-0903253012-ND
Manufacturer
Manufacturer Product Number
0903253012
Description
CONN HEADER VERT 12POS 1.27MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
0903253012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.252" (6.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Palladium-Nickel
Contact Finish Thickness - Mating
24.0µin (0.61µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.2A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 693
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,16000 Kč100,16 Kč
1085,10500 Kč851,05 Kč
10072,32970 Kč7 232,97 Kč
50064,56676 Kč32 283,38 Kč
1 00061,48697 Kč61 486,97 Kč
Manufacturers Standard Package
Unit Price without VAT:100,16000 Kč
Unit Price with VAT:121,19360 Kč