



0903273312 | |
|---|---|
DigiKey Part Number | 900-0903273312-ND |
Manufacturer | |
Manufacturer Product Number | 0903273312 |
Description | CONN RCPT 12POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903273312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 71,03600 Kč | 710,36 Kč |
| 25 | 66,58880 Kč | 1 664,72 Kč |
| 50 | 63,40560 Kč | 3 170,28 Kč |
| 100 | 60,37760 Kč | 6 037,76 Kč |
| 250 | 56,59632 Kč | 14 149,08 Kč |
| 500 | 53,89514 Kč | 26 947,57 Kč |
| 1 000 | 51,32436 Kč | 51 324,36 Kč |
| 3 000 | 47,50007 Kč | 142 500,21 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |










