
0903250012 | |
|---|---|
DigiKey Part Number | 900-0903250012-ND |
Manufacturer | |
Manufacturer Product Number | 0903250012 |
Description | CONN HEADER VERT 12POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0903250012 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.252" (6.40mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Current Rating (Amps) 1.2A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 250 | 12,41064 Kč | 3 102,66 Kč |
| 500 | 11,81768 Kč | 5 908,84 Kč |
| 1 000 | 11,25346 Kč | 11 253,46 Kč |
| 5 000 | 10,04557 Kč | 50 227,85 Kč |
| 10 000 | 9,56642 Kč | 95 664,20 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











