
0923151216 | |
|---|---|
DigiKey Part Number | 900-0923151216-ND |
Manufacturer | |
Manufacturer Product Number | 0923151216 |
Description | 12CKT PICOFLEX 160MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.525' (160.00mm, 6.30") |
Datasheet | Datasheet |
EDA/CAD Models | 0923151216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.525' (160.00mm, 6.30") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,06000 Kč | 40,06 Kč |
| 10 | 33,96000 Kč | 339,60 Kč |
| 25 | 31,82440 Kč | 795,61 Kč |
| 50 | 30,30520 Kč | 1 515,26 Kč |
| 100 | 28,85760 Kč | 2 885,76 Kč |
| 300 | 26,70380 Kč | 8 011,14 Kč |
| 500 | 25,75824 Kč | 12 879,12 Kč |
| 1 000 | 24,52911 Kč | 24 529,11 Kč |
| 2 500 | 22,99427 Kč | 57 485,68 Kč |
| Unit Price without VAT: | 40,06000 Kč |
|---|---|
| Unit Price with VAT: | 48,47260 Kč |



