



0923151210 | |
|---|---|
DigiKey Part Number | WM13331-ND |
Manufacturer | |
Manufacturer Product Number | 0923151210 |
Description | 12CC PICOFLEX 100MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0923151210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,63000 Kč | 40,63 Kč |
| 10 | 34,52700 Kč | 345,27 Kč |
| 25 | 32,35360 Kč | 808,84 Kč |
| 50 | 30,80780 Kč | 1 540,39 Kč |
| 100 | 29,33380 Kč | 2 933,38 Kč |
| 250 | 27,49688 Kč | 6 874,22 Kč |
| 500 | 26,18384 Kč | 13 091,92 Kč |
| 1 000 | 24,93429 Kč | 24 934,29 Kč |
| 2 500 | 23,37405 Kč | 58 435,12 Kč |
| Unit Price without VAT: | 40,63000 Kč |
|---|---|
| Unit Price with VAT: | 49,16230 Kč |







