12 Position Cable Assembly Rectangular Socket to Socket 0.820' (250.00mm, 9.84")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Cable Assembly Rectangular Socket to Socket 0.820' (250.00mm, 9.84")
0923151225
0923151225

0923151225

DigiKey Part Number
WM13332-ND
Manufacturer
Manufacturer Product Number
0923151225
Description
12CC PICOFLEX 250MM LONG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Socket 0.820' (250.00mm, 9.84")
Datasheet
 Datasheet
EDA/CAD Models
0923151225 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
12
Number of Rows
1
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.820' (250.00mm, 9.84")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 928
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1036,05400 Kč360,54 Kč
2533,79000 Kč844,75 Kč
5032,17740 Kč1 608,87 Kč
10030,64030 Kč3 064,03 Kč
25028,72024 Kč7 180,06 Kč
50027,34906 Kč13 674,53 Kč
1 00026,04382 Kč26 043,82 Kč
3 00024,10234 Kč72 307,02 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč