
0903270370 | |
|---|---|
DigiKey Part Number | 0903270370-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0903270370 |
Description | CONN RCPT 12POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903270370 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Tape & Reel (TR) | Wire Gauge 26-28 AWG |
Part Status Active | Features Feed Through |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 78.7µin (2.00µm) |
Number of Positions 12 | Color White |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 7,37929 Kč | 118 068,64 Kč |
| Unit Price without VAT: | 7,37929 Kč |
|---|---|
| Unit Price with VAT: | 8,92894 Kč |








