



0903250008 | |
|---|---|
DigiKey Part Number | WM9237-ND |
Manufacturer | |
Manufacturer Product Number | 0903250008 |
Description | CONN HEADER VERT 8POS 1.27MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0903250008 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.252" (6.40mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Current Rating (Amps) 1.2A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-215079-8 | TE Connectivity AMP Connectors | 13 541 | A99471CT-ND | 31,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 100 | 5,94870 Kč | 594,87 Kč |
| 500 | 5,30914 Kč | 2 654,57 Kč |
| 3 000 | 4,67828 Kč | 14 034,84 Kč |
| 6 000 | 4,45494 Kč | 26 729,64 Kč |
| 12 000 | 4,24235 Kč | 50 908,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |












