



0923150825 | |
|---|---|
DigiKey Part Number | WM25498-ND |
Manufacturer | |
Manufacturer Product Number | 0923150825 |
Description | 8POS PICOFLEX 250MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.820' (250.00mm, 9.84") |
Datasheet | Datasheet |
EDA/CAD Models | 0923150825 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.820' (250.00mm, 9.84") |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 41,60700 Kč | 416,07 Kč |
| 25 | 38,99960 Kč | 974,99 Kč |
| 50 | 37,13120 Kč | 1 856,56 Kč |
| 100 | 35,35840 Kč | 3 535,84 Kč |
| 250 | 33,14188 Kč | 8 285,47 Kč |
| 500 | 31,56022 Kč | 15 780,11 Kč |
| 1 000 | 30,05403 Kč | 30 054,03 Kč |
| 2 500 | 28,17361 Kč | 70 434,02 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |



