8 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
0903273308
0903273308

0903273308

DigiKey Part Number
WM19232-ND
Manufacturer
Manufacturer Product Number
0903273308
Description
CONN RCPT 8POS IDC 26-28AWG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0903273308 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Cable Termination
IDC
Series
Wire Type
Ribbon Cable
Packaging
Bulk
Wire Gauge
26-28 AWG
Part Status
Active
Features
Feed Through
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
8
Color
White
Pitch
0.050" (1.27mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 711
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1046,82600 Kč468,26 Kč
2543,87760 Kč1 096,94 Kč
5041,78180 Kč2 089,09 Kč
10039,78490 Kč3 978,49 Kč
25037,29244 Kč9 323,11 Kč
50035,51224 Kč17 756,12 Kč
1 00033,81749 Kč33 817,49 Kč
2 50031,70202 Kč79 255,05 Kč
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč