
7-215079-8 | |
|---|---|
DigiKey Part Number | A99471TR-ND - Tape & Reel (TR) A99471CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-215079-8 |
Description | CONN RCPT 8POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 7-215079-8 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Red |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,62500 Kč | 266,25 Kč |
| 100 | 22,61690 Kč | 2 261,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,62292 Kč | 5 405,73 Kč |
| 500 | 20,59022 Kč | 10 295,11 Kč |
| 750 | 20,00969 Kč | 15 007,27 Kč |
| 1 250 | 19,30136 Kč | 24 126,70 Kč |
| 1 750 | 18,84865 Kč | 32 985,14 Kč |
| 2 500 | 18,38039 Kč | 45 950,97 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |








