


02519091102 | |
|---|---|
DigiKey Part Number | 1195-02519091102-ND |
Manufacturer | |
Manufacturer Product Number | 02519091102 |
Description | 9 POSITION 2A ANGLED MALE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 02519091102 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.579" (14.70mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 2 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 20 | 54,36400 Kč | 1 087,28 Kč |
| 40 | 51,76525 Kč | 2 070,61 Kč |
| 60 | 50,30417 Kč | 3 018,25 Kč |
| 100 | 48,52220 Kč | 4 852,22 Kč |
| 260 | 45,35731 Kč | 11 792,90 Kč |
| 500 | 43,31258 Kč | 21 656,29 Kč |
| 1 000 | 41,24595 Kč | 41 245,95 Kč |
| 2 500 | 38,66572 Kč | 96 664,30 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |



