
02549090101 | |
|---|---|
DigiKey Part Number | 1195-02549090101-ND |
Manufacturer | |
Manufacturer Product Number | 02549090101 |
Description | HAR-MODULAR C9 MODULE FEMALE CRI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 91,76100 Kč | 917,61 Kč |
| 40 | 75,76600 Kč | 3 030,64 Kč |
| 80 | 69,71863 Kč | 5 577,49 Kč |
| 120 | 66,72292 Kč | 8 006,75 Kč |
| 280 | 61,58339 Kč | 17 243,35 Kč |
| 520 | 58,65065 Kč | 30 498,34 Kč |
| 1 000 | 56,17070 Kč | 56 170,70 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |





