


02529000001 | |
|---|---|
DigiKey Part Number | 1195-02529000001-ND |
Manufacturer | |
Manufacturer Product Number | 02529000001 |
Description | STR GUIDE PIN PLASTIC FEMALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector P-Module For Har-Modular Series |
Datasheet | Datasheet |
EDA/CAD Models | 02529000001 Models |
Category | Accessory Type P-Module |
Manufacturer HARTING | Number of Positions 1 |
Series | For Use With/Related Products Har-Modular Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 20 | 19,91650 Kč | 398,33 Kč |
| 40 | 18,96125 Kč | 758,45 Kč |
| 60 | 18,42567 Kč | 1 105,54 Kč |
| 100 | 17,77270 Kč | 1 777,27 Kč |
| 260 | 16,61265 Kč | 4 319,29 Kč |
| 500 | 15,86272 Kč | 7 931,36 Kč |
| 1 000 | 15,10533 Kč | 15 105,33 Kč |
| 2 500 | 14,15971 Kč | 35 399,28 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |







