Connector P-Module For Har-Modular Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector P-Module For Har-Modular Series
Harting har-modular®: Custom PCB Connectors from Off-the-Shelf Components | Datasheet Preview

02519000002

DigiKey Part Number
1195-02519000002-ND
Manufacturer
Manufacturer Product Number
02519000002
Description
ANGLED MALE GUIDE RECEPTACLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector P-Module For Har-Modular Series
Datasheet
 Datasheet
EDA/CAD Models
02519000002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
P-Module
Manufacturer
HARTING
Number of Positions
1
Series
For Use With/Related Products
Har-Modular Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
2022,79350 Kč455,87 Kč
4021,70150 Kč868,06 Kč
6021,08900 Kč1 265,34 Kč
10020,34080 Kč2 034,08 Kč
26019,01288 Kč4 943,35 Kč
50018,15488 Kč9 077,44 Kč
1 00017,28828 Kč17 288,28 Kč
2 50016,20626 Kč40 515,65 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč