


02539000002 | |
|---|---|
DigiKey Part Number | 1195-02539000002-ND |
Manufacturer | |
Manufacturer Product Number | 02539000002 |
Description | STRAIGHT MALE GUIDE RECEPTACLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector P-Module For Har-Modular Series |
Datasheet | Datasheet |
EDA/CAD Models | 02539000002 Models |
Category | Accessory Type P-Module |
Manufacturer HARTING | Number of Positions 1 |
Series | For Use With/Related Products Har-Modular Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 20 | 21,97450 Kč | 439,49 Kč |
| 40 | 20,92450 Kč | 836,98 Kč |
| 60 | 20,32950 Kč | 1 219,77 Kč |
| 100 | 19,61000 Kč | 1 961,00 Kč |
| 260 | 18,33046 Kč | 4 765,92 Kč |
| 500 | 17,50310 Kč | 8 751,55 Kč |
| 1 000 | 16,66737 Kč | 16 667,37 Kč |
| 2 500 | 15,62411 Kč | 39 060,28 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |





