Connector Fixing Rail For Har-Modular Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Fixing Rail For Har-Modular Series
Harting har-modular®: Custom PCB Connectors from Off-the-Shelf Components | Datasheet Preview

02095001006

DigiKey Part Number
1195-02095001006-ND
Manufacturer
Manufacturer Product Number
02095001006
Description
FIXING RAIL 30.38MM LONG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Fixing Rail For Har-Modular Series
Datasheet
 Datasheet
EDA/CAD Models
02095001006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Fixing Rail
Manufacturer
HARTING
Number of Positions
3
Series
For Use With/Related Products
Har-Modular Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,87200 Kč208,72 Kč
2519,57000 Kč489,25 Kč
5018,63360 Kč931,68 Kč
10017,74330 Kč1 774,33 Kč
30016,41903 Kč4 925,71 Kč
50015,83712 Kč7 918,56 Kč
1 00015,08118 Kč15 081,18 Kč
2 50014,13703 Kč35 342,57 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč