PTQ Series ABS Boxes

Bud Industries ABS boxes cost less while providing the same strong environmental protection as fiberglass

Image of Bud Industries PTQ Series ABS BoxesTo provide a more economical option for indoor use, Bud Industries introduces an ABS version of the PTQ Series. The PTQ Series of plastic enclosures from Bud Industries is ready to ship, with 24 new models added to expand one of Bud’s most popular enclosure families. The line now supports a wide range of applications, from compact electronics to industrial controls to larger industrial systems. Sizes start at 4.72 inches × 3.54 inches × 2.76 inches and extend up to 32.68 inches × 24.80 inches × 7.28 inches, with an additional deep enclosure option measuring 24.80 inches × 20.87 inches × 10.04 inches. All PTQ enclosures feature hinged covers, making installation, wiring, and ongoing maintenance easier in real-world applications. They feature latching covers for quick access. Use these quality enclosures in indoor applications only.

These ABS plastic enclosures are designed for indoor environments while still delivering 1K impact resistance, a continuous gasket seal, and an IP67 rating to protect against dust and temporary water submersion. The ABS models offer a strong balance of durability and cost efficiency, making them well suited for control panels, communications equipment, and general factory installations where UV exposure is limited.

For outdoor or more demanding environments, the PTQ series is also available in a polycarbonate and fiberglass blended material. These enclosures provide enhanced environmental resistance and are offered in the same size range as the ABS versions, allowing easy standardization across projects. Like the ABS models, they are IP67-rated. Cover options vary by material: ABS enclosures are available with opaque covers only, while polycarbonate and fiberglass models are available with both clear and opaque covers, giving designers flexibility when internal visibility is required.

Features

  • Body made of gray polycarbonate (PC) resin 10% glass fiber filled
  • Hinged cover made of gray polycarbonate (PC)
  • High impact resistance IK08
  • Stainless-steel latch
  • IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA Type 6).
  • UL508/UL tested for type 4X, listed #E194432
  • RoHS compliant
  • Non-chlorinated and non-brominated flame retardant with UL 94 V-0 and UL 94 5VA rating at 3 mm
  • Suitable for outdoor use with respect to exposure to ultraviolet light, water exposure, and immersion in accordance with UL 746C
  • -40°C to +95°C extended exposure condition
  • Good chemical resistance
  • Continuous gasket

PTQ Series ABS Boxes

ImageManufacturer Part NumberDescriptionSize / DimensionHeightAvailable QuantityPriceView Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11135PTQ ABS NOT UL BOX WITH STAINLES5.060" L x 3.540" W (128.52mm x 89.92mm)2.760" (70.10mm)1 - Immediate
154 - Factory Stock
$242.11View Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11138PTQ ABS NOT UL BOX WITH STAINLES6.230" L x 3.920" W (158.24mm x 99.57mm)3.350" (85.09mm)1 - Immediate
164 - Factory Stock
$315.81View Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11146PTQ ABS NOT UL BOX WITH STAINLES6.180" L x 5.910" W (156.97mm x 150.11mm)3.540" (89.92mm)1 - Immediate
149 - Factory Stock
$373.97View Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11144PTQ ABS NOT UL BOX WITH STAINLES7.610" L x 5.310" W (193.29mm x 134.87mm)3.350" (85.09mm)1 - Immediate
162 - Factory Stock
$387.83View Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11136PTQ ABS NOT UL BOX WITH STAINLES7.610" L x 5.310" W (193.29mm x 134.87mm)3.940" (100.08mm)5 - Immediate
139 - Factory Stock
$400.01View Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11148PTQ ABS NOT UL BOX WITH STAINLES8.600" L x 6.300" W (218.44mm x 160.02mm)3.940" (100.08mm)5 - Immediate
143 - Factory Stock
$401.69View Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11142PTQ ABS NOT UL BOX WITH STAINLES10.570" L x 3.940" W (268.48mm x 100.08mm)4.330" (109.98mm)1 - Immediate
129 - Factory Stock
$403.37View Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11147PTQ ABS NOT UL BOX WITH STAINLES6.240" L x 5.910" W (158.50mm x 150.11mm)4.720" (119.89mm)1 - Immediate
162 - Factory Stock
$406.94View Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11140PTQ ABS NOT UL BOX WITH STAINLES8.600" L x 6.300" W (218.44mm x 160.02mm)5.120" (130.05mm)1 - Immediate
150 - Factory Stock
$429.41View Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11150PTQ ABS NOT UL BOX WITH STAINLES10.240" L x 6.300" W (260.10mm x 160.02mm)3.940" (100.08mm)4 - Immediate
132 - Factory Stock
$438.02View Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11143PTQ ABS NOT UL BOX WITH STAINLES8.600" L x 8.270" W (218.44mm x 210.06mm)3.940" (100.08mm)1 - Immediate
142 - Factory Stock
$475.60View Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11141PTQ ABS NOT UL BOX WITH STAINLES10.570" L x 6.300" W (268.48mm x 160.02mm)5.120" (130.05mm)3 - Immediate
144 - Factory Stock
$477.28View Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11145PTQ ABS NOT UL BOX WITH STAINLES10.960" L x 6.690" W (278.38mm x 169.93mm)4.330" (109.98mm)3 - Immediate
164 - Factory Stock
$480.64View Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11155PTQ ABS NOT UL BOX WITH STAINLES8.270" L x 8.270" W (210.06mm x 210.06mm)5.120" (130.05mm)1 - Immediate
129 - Factory Stock
$512.98View Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11149PTQ ABS NOT UL BOX WITH STAINLES11.350" L x 7.480" W (288.30mm x 190.00mm)3.940" (100.08mm)1 - Immediate
162 - Factory Stock
$548.26View Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11157PTQ ABS NOT UL BOX WITH STAINLES11.020" L x 7.480" W (280.00mm x 190.00mm)5.510" (139.95mm)4 - Immediate
150 - Factory Stock
$618.39View Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11158PTQ ABS NOT UL BOX WITH STAINLES12.140" L x 7.870" W (308.36mm x 199.90mm)5.120" (130.05mm)1 - Immediate
144 - Factory Stock
$628.26View Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11159PTQ ABS NOT UL BOX WITH STAINLES12.140" L x 7.870" W (308.36mm x 199.90mm)5.910" (150.11mm)1 - Immediate
164 - Factory Stock
$666.27View Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11154PTQ ABS NOT UL BOX WITH STAINLES11.350" L x 11.020" W (288.30mm x 279.91mm)5.120" (130.05mm)5 - Immediate
169 - Factory Stock
$766.22View Details
New Product
PTQ ABS NOT UL BOX WITH STAINLES
PTQ-11153PTQ ABS NOT UL BOX WITH STAINLES14.110" L x 9.840" W (358.39mm x 249.94mm)5.910" (150.11mm)1 - Immediate
154 - Factory Stock
$800.23View Details
Published: 2026-01-19