New Product
Enclosure Plastic, ABS Gray Cover Included 11.350" L x 7.480" W (288.30mm x 190.00mm) X 3.940" (100.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTQ-11149

DigiKey Part Number
377-PTQ-11149-ND
Manufacturer
Manufacturer Product Number
PTQ-11149
Description
PTQ ABS NOT UL BOX WITH STAINLES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, ABS Gray Cover Included 11.350" L x 7.480" W (288.30mm x 190.00mm) X 3.940" (100.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.350" L x 7.480" W (288.30mm x 190.00mm)
Height
3.940" (100.08mm)
Area (L x W)
85.0in² (548cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1548,26000 Kč548,26 Kč
10485,87300 Kč4 858,73 Kč
100430,57450 Kč43 057,45 Kč
Manufacturers Standard Package
Unit Price without VAT:548,26000 Kč
Unit Price with VAT:663,39460 Kč