
PTQ-11136 | |
|---|---|
DigiKey Part Number | 377-PTQ-11136-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11136 |
Description | PTQ ABS NOT UL BOX WITH STAINLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 7.610" L x 5.310" W (193.29mm x 134.87mm) X 3.940" (100.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.610" L x 5.310" W (193.29mm x 134.87mm) | |
Height | 3.940" (100.08mm) | |
Area (L x W) | 41in² (261cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,44000 Kč | 438,44 Kč |
| 10 | 372,69400 Kč | 3 726,94 Kč |
| 100 | 316,80940 Kč | 31 680,94 Kč |
| Unit Price without VAT: | 438,44000 Kč |
|---|---|
| Unit Price with VAT: | 530,51240 Kč |

