
PTQ-11141 | |
|---|---|
DigiKey Part Number | 377-PTQ-11141-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11141 |
Description | PTQ ABS NOT UL BOX WITH STAINLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 10.570" L x 6.300" W (268.48mm x 160.02mm) X 5.120" (130.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.570" L x 6.300" W (268.48mm x 160.02mm) | |
Height | 5.120" (130.05mm) | |
Area (L x W) | 66.6in² (430cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,69000 Kč | 523,69 Kč |
| 10 | 445,07400 Kč | 4 450,74 Kč |
| 100 | 378,35460 Kč | 37 835,46 Kč |
| Unit Price without VAT: | 523,69000 Kč |
|---|---|
| Unit Price with VAT: | 633,66490 Kč |


