
PTQ-11145 | |
|---|---|
DigiKey Part Number | 377-PTQ-11145-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11145 |
Description | PTQ ABS NOT UL BOX WITH STAINLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 10.960" L x 6.690" W (278.38mm x 169.93mm) X 4.330" (109.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.960" L x 6.690" W (278.38mm x 169.93mm) | |
Height | 4.330" (109.98mm) | |
Area (L x W) | 73.3in² (473cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,64000 Kč | 480,64 Kč |
| 10 | 425,96500 Kč | 4 259,65 Kč |
| 100 | 377,47260 Kč | 37 747,26 Kč |
| Unit Price without VAT: | 480,64000 Kč |
|---|---|
| Unit Price with VAT: | 581,57440 Kč |

