New Product
Box Plastic, ABS Gray Equipment Case, Hinged Lid 7.610" L x 5.310" W (193.29mm x 134.87mm) X 3.350" (85.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTQ-11144

DigiKey Part Number
377-PTQ-11144-ND
Manufacturer
Manufacturer Product Number
PTQ-11144
Description
PTQ ABS NOT UL BOX WITH STAINLES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Equipment Case, Hinged Lid 7.610" L x 5.310" W (193.29mm x 134.87mm) X 3.350" (85.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.610" L x 5.310" W (193.29mm x 134.87mm)
Height
3.350" (85.09mm)
Area (L x W)
41in² (261cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Gray
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 142
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1425,21000 Kč425,21 Kč
10361,31300 Kč3 613,13 Kč
100307,13980 Kč30 713,98 Kč
Manufacturers Standard Package
Unit Price without VAT:425,21000 Kč
Unit Price with VAT:514,50410 Kč