
PTQ-11147 | |
|---|---|
DigiKey Part Number | 377-PTQ-11147-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11147 |
Description | PTQ ABS NOT UL BOX WITH STAINLES |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 6.240" L x 5.910" W (158.50mm x 150.11mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.240" L x 5.910" W (158.50mm x 150.11mm) | |
Height | 4.720" (119.89mm) | |
Area (L x W) | 36.8in² (238cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,21000 Kč | 446,21 Kč |
| 10 | 379,18200 Kč | 3 791,82 Kč |
| 100 | 322,32140 Kč | 32 232,14 Kč |
| Unit Price without VAT: | 446,21000 Kč |
|---|---|
| Unit Price with VAT: | 539,91410 Kč |

