
PTQ-11155 | |
|---|---|
DigiKey Part Number | 377-PTQ-11155-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11155 |
Description | PTQ ABS NOT UL BOX WITH STAINLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 8.270" L x 8.270" W (210.06mm x 210.06mm) X 5.120" (130.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.270" L x 8.270" W (210.06mm x 210.06mm) | |
Height | 5.120" (130.05mm) | |
Area (L x W) | 68.4in² (441cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,98000 Kč | 512,98 Kč |
| 10 | 454,52300 Kč | 4 545,23 Kč |
| 100 | 402,78360 Kč | 40 278,36 Kč |
| Unit Price without VAT: | 512,98000 Kč |
|---|---|
| Unit Price with VAT: | 620,70580 Kč |

