
PTQ-11138 | |
|---|---|
DigiKey Part Number | 377-PTQ-11138-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11138 |
Description | PTQ ABS NOT UL BOX WITH STAINLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 6.230" L x 3.920" W (158.24mm x 99.57mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.230" L x 3.920" W (158.24mm x 99.57mm) | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 24.5in² (158cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,84000 Kč | 345,84 Kč |
| 10 | 293,97200 Kč | 2 939,72 Kč |
| 100 | 249,88670 Kč | 24 988,67 Kč |
| Unit Price without VAT: | 345,84000 Kč |
|---|---|
| Unit Price with VAT: | 418,46640 Kč |


