


PTQ-11038 | |
|---|---|
DigiKey Part Number | 377-PTQ-11038-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11038 |
Description | BOX PLASTIC GRAY 5.91"L X 3.94"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 5.910" L x 3.940" W (150.11mm x 100.08mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.910" L x 3.940" W (150.11mm x 100.08mm) | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 23.3in² (150cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,76000 Kč | 394,76 Kč |
| 10 | 328,61900 Kč | 3 286,19 Kč |
| 25 | 305,78120 Kč | 7 644,53 Kč |
| Unit Price without VAT: | 394,76000 Kč |
|---|---|
| Unit Price with VAT: | 477,65960 Kč |





