Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 5.910" L x 5.910" W (150.11mm x 150.11mm) X 4.720" (119.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 5.910" L x 5.910" W (150.11mm x 150.11mm) X 4.720" (119.89mm)
PTQ-11047-Open

PTQ-11047

DigiKey Part Number
377-PTQ-11047-ND
Manufacturer
Manufacturer Product Number
PTQ-11047
Description
BOX PLASTIC GRAY 5.91"L X 5.91"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 5.910" L x 5.910" W (150.11mm x 150.11mm) X 4.720" (119.89mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
5.910" L x 5.910" W (150.11mm x 150.11mm)
Height
4.720" (119.89mm)
Area (L x W)
34.9in² (225cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.130" (3.30mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1497,65000 Kč497,65 Kč
10414,71100 Kč4 147,11 Kč
25387,15280 Kč9 678,82 Kč
Manufacturers Standard Package
Unit Price without VAT:497,65000 Kč
Unit Price with VAT:602,15650 Kč