Shielded Metal Alloy Power Inductors – SRPxxxxF Series
Bourns metal alloy powder core inductors offer high heating/saturation currents and low magnetic field radiation
Bourns inductor SRPxxxxF series are manufactured with a metal alloy powder core and shielded construction, featuring high heating/saturation currents and low magnetic field radiation. These inductors provide a compact footprint, offering low profiles from 0.7 mm to 1.0 mm. The enameled copper flat wire construction improves the efficiency of this new series by significantly reducing DCR compared to other similarly sized power inductor devices using conventional wire. These inductors are well suited for DC/DC converters and power supplies in consumer, industrial, and telecom applications.
- Operating temperature range: -40°C to +125°C (temperature rise included)
- Temperature rise: 40°C typ. at rated IRMS (25°C) (see datasheet for details)
- Shielded construction – low radiation
- Low profile
- Metal-alloy powder core
- High saturation current
- Low DCR
- Low buzz noise
Selection Guide
SRP0310F Series Power Inductors
| Image | Manufacturer Part Number | Description | Inductance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRP0310F-1R0M | FIXED IND 1UH 4A 56.4 MOHM SMD | 1 µH | 4740 - Immediate | $27.51 | View Details |
![]() | ![]() | SRP0310F-3R3M | FIXED IND 3.3UH 2.2A 160 MOHM | 3.3 µH | 5000 - Immediate | $27.51 | View Details |
SRP0312F Series Power Inductors
| Image | Manufacturer Part Number | Description | Inductance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRP0312F-R47M | FIXED IND 470NH 7.3A 17.6 MOHM | 470 nH | 3958 - Immediate | $26.67 | View Details |
![]() | ![]() | SRP0312F-R68M | FIXED IND 680NH 5.6A 24.4 MOHM | 680 nH | 4000 - Immediate | $26.67 | View Details |
![]() | ![]() | SRP0312F-2R2M | FIXED IND 2.2UH 3.3A 74 MOHM SMD | 2.2 µH | 3979 - Immediate | $26.67 | View Details |
SRP0410F Series Power Inductors
| Image | Manufacturer Part Number | Description | Inductance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRP0410F-2R2M | FIXED IND 2.2UH 3.9A 72 MOHM SMD | 2.2 µH | 4866 - Immediate | $28.35 | View Details |
![]() | ![]() | SRP0410F-4R7M | FIXED IND 4.7UH 2.5A 162 MOHM | 4.7 µH | 4983 - Immediate | $28.35 | View Details |
SRP0412F Series Power Inductors
| Image | Manufacturer Part Number | Description | Inductance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRP0412F-R47M | FIXED IND 470NH 8.5A 15 MOHM SMD | 470 nH | 3960 - Immediate | $21.00 | View Details |
![]() | ![]() | SRP0412F-1R0M | FIXED IND 1UH 6.6A 27 MOHM SMD | 1 µH | 3388 - Immediate | $21.00 | View Details |
![]() | ![]() | SRP0412F-1R5M | FIXED IND 1.5UH 5.5A 37.8 MOHM | 1.5 µH | 3745 - Immediate | $21.00 | View Details |
![]() | ![]() | SRP0412F-2R2M | FIXED IND 2.2UH 4.2A 57.6 MOHM | 2.2 µH | 3910 - Immediate | $21.00 | View Details |
![]() | ![]() | SRP0412F-4R7M | FIXED IND 4.7UH 3A 124 MOHM SMD | 4.7 µH | 3639 - Immediate | $21.00 | View Details |
![]() | ![]() | SRP0412F-6R8M | FIXED IND 6.8UH 2.6A 160 MOHM | 6.8 µH | 3980 - Immediate | $21.00 | View Details |
SRP0510F Series Power Inductors
| Image | Manufacturer Part Number | Description | Inductance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRP0510F-R47M | FIXED IND 470NH 7.7A 21.6 MOHM | 470 nH | 4000 - Immediate | $30.03 | View Details |
![]() | ![]() | SRP0510F-1R0M | FIXED IND 1UH 6A 33.6 MOHM SMD | 1 µH | 3996 - Immediate | $30.03 | View Details |
SRP0512F Series Power Inductors
| Image | Manufacturer Part Number | Description | Inductance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRP0512F-1R0M | FIXED IND 1UH 7A 24 MOHM SMD | 1 µH | 82 - Immediate | $29.19 | View Details |
![]() | ![]() | SRP0512F-1R5M | FIXED IND 1.5UH 6A 31.2 MOHM SMD | 1.5 µH | 2976 - Immediate | $29.19 | View Details |
![]() | ![]() | SRP0512F-2R2M | FIXED IND 2.2UH 5A 49.2 MOHM SMD | 2.2 µH | 1495 - Immediate | $29.19 | View Details |
![]() | ![]() | SRP0512F-4R7M | FIXED IND 4.7UH 3.5A 101 MOHM | 4.7 µH | 3364 - Immediate | $29.19 | View Details |
SRP0610F Series Power Inductors
| Image | Manufacturer Part Number | Description | Inductance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRP0610F-R68M | FIXED IND 680NH 7A 25.2 MOHM SMD | 680 nH | 3487 - Immediate | $32.55 | View Details |
![]() | ![]() | SRP0610F-2R2M | FIXED IND 2.2UH 5A 60 MOHM SMD | 2.2 µH | 3488 - Immediate | $32.55 | View Details |
SRP0612F Series Power Inductors
| Image | Manufacturer Part Number | Description | Inductance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRP0612F-1R0M | FIXED IND 1UH 6.5A 26.5 MOHM SMD | 1 µH | 2957 - Immediate | $31.08 | View Details |
![]() | ![]() | SRP0612F-1R5M | FIXED IND 1.5UH 6.1A 32.8 MOHM | 1.5 µH | 3000 - Immediate | $31.08 | View Details |
![]() | ![]() | SRP0612F-3R3M | FIXED IND 3.3UH 5A 60 MOHM SMD | 3.3 µH | 1625 - Immediate | $31.08 | View Details |
![]() | ![]() | SRP0612F-4R7M | FIXED IND 4.7UH 4.2A 82 MOHM SMD | 4.7 µH | 2898 - Immediate | $31.08 | View Details |