
SRP0510F-R47M | |
|---|---|
DigiKey Part Number | 118-SRP0510F-R47MTR-ND - Tape & Reel (TR) 118-SRP0510F-R47MCT-ND - Cut Tape (CT) 118-SRP0510F-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0510F-R47M |
Description | FIXED IND 470NH 7.7A 21.6 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 7.7 A 21.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21.6mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 24,67300 Kč | 246,73 Kč |
| 100 | 20,28830 Kč | 2 028,83 Kč |
| 1 000 | 17,15579 Kč | 17 155,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,84590 Kč | 59 383,60 Kč |
| 8 000 | 14,01617 Kč | 112 129,36 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

