
SRP0512F-2R2M | |
|---|---|
DigiKey Part Number | 118-SRP0512F-2R2MTR-ND - Tape & Reel (TR) 118-SRP0512F-2R2MCT-ND - Cut Tape (CT) 118-SRP0512F-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0512F-2R2M |
Description | FIXED IND 2.2UH 5A 49.2 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 5 A 49.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49.2mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 36MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 100 | 19,70660 Kč | 1 970,66 Kč |
| 1 000 | 16,60963 Kč | 16 609,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,58293 Kč | 51 040,25 Kč |
| 7 000 | 13,75516 Kč | 96 286,12 Kč |
| 10 500 | 13,56995 Kč | 142 484,48 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

