
SRP0412F-4R7M | |
|---|---|
DigiKey Part Number | 118-SRP0412F-4R7MTR-ND - Tape & Reel (TR) 118-SRP0412F-4R7MCT-ND - Cut Tape (CT) 118-SRP0412F-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0412F-4R7M |
Description | FIXED IND 4.7UH 3A 124 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 3 A 124mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 124mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.161" W (4.30mm x 4.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 100 | 14,22820 Kč | 1 422,82 Kč |
| 1 000 | 11,70345 Kč | 11 703,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,40850 Kč | 41 634,00 Kč |
| 8 000 | 9,81725 Kč | 78 538,00 Kč |
| 12 000 | 9,48758 Kč | 113 850,96 Kč |
| 20 000 | 9,44910 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

