
SRP0512F-1R0M | |
---|---|
DigiKey Part Number | 118-SRP0512F-1R0MTR-ND - Tape & Reel (TR) 118-SRP0512F-1R0MCT-ND - Cut Tape (CT) 118-SRP0512F-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0512F-1R0M |
Description | FIXED IND 1UH 6.5A 23 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 7 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,70000 Kč | 27,70 Kč |
10 | 22,85100 Kč | 228,51 Kč |
100 | 18,79700 Kč | 1 879,70 Kč |
1 000 | 16,47674 Kč | 16 476,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | 13,90980 Kč | 48 684,30 Kč |
7 000 | 13,46139 Kč | 94 229,73 Kč |
Unit Price without VAT: | 27,70000 Kč |
---|---|
Unit Price with VAT: | 33,51700 Kč |